Parametric results for: 1en75-r under Snap Acting/Limit Switches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 1en75r
Select parts from the table below to compare.
Compare
Compare
1EN75-R3
Honeywell Sensing and Control
$1,620.9112 Active 5 A 28 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL PLUNGER 2 SWITCHES ARE AVILABLE 5A@28VDC 53.38 N 1.02 mm PANEL MOUNT-THREADED 7.37 mm CORROSION PROOF; EPOXY TERMINAL SEALED NO CONNECTOR 73.41 mm 25.4 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
1EN75-R
Honeywell Sensing and Control
Check for Price Active 5 A 28 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL PLUNGER TWO SWITCHES AVAILABLE 5A@28VDC 53.38 N 1.02 mm PANEL MOUNT-THREADED 7.37 mm CORROSION PROOF NO CONNECTOR 78.49 mm 25.4 mm HONEYWELL SENSING AND CONTROL not_compliant EAR99 8536.50.70.00
21EN75-R1
Honeywell Sensing and Control
Check for Price Yes Yes Active unknown
21EN75-R
Honeywell Sensing and Control
Check for Price Active 5 A 28 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH STEEL ROLLER PLUNGER 2 SWITCHES ARE AVAILABLE 5A@28VDC 53.38 N 1.02 mm PANEL MOUNT-THREADED 7.37 mm CORROSION PROOF NO CONNECTOR 57.91 mm 25.4 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00