Filter Your Search
1 - 10 of 53 results
|
561R1DF0Q56QK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 56 pF | 1 kV | 5 % | 2516 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | TR | NO | 7.5 mm | WIRE | 9.6 mm | 6.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2516 | unknown | EAR99 | ||||||||
|
561R1DF0Q82
Vishay Cera-Mite
|
Check for Price | Yes | Yes | Active | 82 pF | 1 kV | 5 % | P3K | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -1500+/-250ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 6.4 mm | WIRE | 6.4 mm | 6.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2516 | unknown | EAR99 | 8532.23.00.60 | |||
|
561R1DF0Q56
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
561R1DF0Q68
Vishay Sprague
|
Check for Price | Active | unknown | EAR99 | 8532.24.0060 | ||||||||||||||||||||||||||||||||
|
561R1DF0Q82RM
Vishay Intertechnologies
|
Check for Price | Yes | Active | 82 pF | 1 kV | 5 % | 2516 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | TR | NO | 10 mm | WIRE | 9.6 mm | 6.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2516 | unknown | EAR99 | ||||||||
|
561R1DF0Q27VD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 27 pF | 1 kV | 10 % | 2516 | N2200 | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2200ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | NO | 5 mm | WIRE | 9.6 mm | 6.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2516 | unknown | EAR99 | |||||||||
|
561R1DF0Q27
Vishay Cera-Mite
|
Check for Price | Yes | Yes | End Of Life | 27 pF | 1 kV | 10 % | 2516 | N2200 | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 500 V | -2200ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | NO | Tin (Sn) | 6.4 mm | WIRE | 9.6 mm | 6.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2516 | unknown | EAR99 | 8532.23.00.60 | |||
|
561R1DF0Q27RL
Vishay Intertechnologies
|
Check for Price | Yes | Active | 27 pF | 1 kV | 10 % | 2516 | N2200 | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -2200ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | TR | NO | 7.5 mm | WIRE | 9.6 mm | 6.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2516 | unknown | EAR99 | ||||||||
|
561R1DF0Q22QM
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 pF | 1 kV | 5 % | 2516 | N1500 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -1500ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | TR | NO | 10 mm | WIRE | 9.6 mm | 6.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2516 | unknown | EAR99 | ||||||||
|
561R1DF0Q12PR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12 pF | 1 kV | 5 % | 2516 | NP0 | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | NO | 6.4 mm | WIRE | 9.6 mm | 6.4 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | , 2516 | unknown | EAR99 |