Filter Your Search
1 - 6 of 6 results
|
LVC201B10-3R3M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 295 mΩ | 20 % | 960 mA | Ferrite | 0806 | YES | 125 °C | -55 °C | Shielded | SMT | TR, 7 Inch | 1 mm | 2 mm | 1.6 mm | CHILISIN ELECTRONICS CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
LVC201B10-3R3T-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 295 mΩ | 30 % | 960 mA | Ferrite | 0806 | YES | AEC-Q200 | 125 °C | -40 °C | Shielded | SMT | TR, 7 Inch | 1 mm | 2 mm | 1.6 mm | CHILISIN ELECTRONICS CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
LVC201B10-3R3M-AU
Chilisin Electronics Corp
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 295 mΩ | 20 % | 960 mA | Ferrite | 0806 | YES | AEC-Q200 | 125 °C | -40 °C | Shielded | SMT | TR, 7 Inch | 1 mm | 2 mm | 1.6 mm | CHILISIN ELECTRONICS CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
1B103LF
Gowanda Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 250 mΩ | 10 % | NO | 1 kHz | 1 A | FERRITE | POWER INDUCTOR | 1 | NO | e1 | 130 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 813 µm | 31.75 mm | 11.43 mm | 21.59 mm | GOWANDA ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | |||||||
|
LVC201B10-3R3T-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 3.3 µH | 295 mΩ | 30 % | 960 mA | Ferrite | 0806 | YES | 125 °C | -55 °C | Shielded | SMT | TR, 7 Inch | 1 mm | 2 mm | 1.6 mm | CHILISIN ELECTRONICS CORP | 0806 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
1B103
Gowanda Electronics Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 250 mΩ | 10 % | NO | 1 kHz | 1 A | FERRITE | POWER INDUCTOR | 1 | NO | e0 | 130 °C | -55 °C | Tubular | 2 | Axial | Bulk | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 813 µm | 31.75 mm | 11.43 mm | 21.59 mm | GOWANDA ELECTRONICS CORP | not_compliant | EAR99 | 8504.50.80.00 |