Parametric results for: 1ac1 under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 66 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 1ac1
Select parts from the table below to compare.
Compare
Compare
CS1A-C1CA
Hirose Electric Co Ltd
Check for Price Obsolete SNAP ACTING/LIMIT SWITCH HIROSE ELECTRIC CO LTD unknown EAR99 8536.50.70.00
XC1AC126
Schneider Electric
Check for Price Yes Obsolete SNAP ACTING/LIMIT SWITCH SCHNEIDER ELECTRIC SA not_compliant EAR99 8536.50.70.00
XC1AC141
Schneider Electric
Check for Price Obsolete SNAP ACTING/LIMIT SWITCH SCHNEIDER ELECTRIC SA unknown EAR99 8536.50.70.00
XC1AC117
Schneider Electric
Check for Price No Obsolete SNAP ACTING/LIMIT SWITCH SCHNEIDER ELECTRIC SA not_compliant EAR99 8536.50.70.00
XC1AC146
Schneider Electric
Check for Price Yes Obsolete SNAP ACTING/LIMIT SWITCH SCHNEIDER ELECTRIC SA not_compliant
DC1AC1WB
The Cherry Corporation
Check for Price Transferred 1 A 48 V 6000 Cycle(s) SPST MOMENTARY SNAP ACTING/LIMIT SWITCH PLASTIC STRAIGHT 5A@250VAC 1A@48VDC 5 A 250 V 0.67 N 4.5 mm e4 -40 °C 120 °C THROUGH HOLE-STRAIGHT 6.5 mm IP67 NO SILVER SOLDER 6.5 mm 9 mm 20 mm THE CHERRY CORP compliant EAR99 8536.50.70.00
DB1AC1LD
The Cherry Corporation
Check for Price Yes Transferred 6000 Cycle(s) SPST MOMENTARY SILVER OVER NICKEL SNAP ACTING/LIMIT SWITCH AUXILIARY TYPE ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE 5A@250VAC 5 A OFF-(ON) 250 V 0.18 N 15 mm e4 -40 °C 120 °C THROUGH HOLE-STRAIGHT STAINLESS STEEL 19 mm SILVER OVER NICKEL SNAP ACTION POLYESTER POLYESTER 0.331 inch 3 NO Silver (Ag) BRASS SOLDER 1.653 inch 6.5 mm 9.65 mm 20 mm 0.138 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
D41A-C1ND
The Cherry Corporation
Check for Price Yes Yes Obsolete 1000000 Cycle(s) SPST MOMENTARY GOLD SNAP ACTING/LIMIT SWITCH IMPULSE ROLLER STANDARD FORCE, HIGH RATIO 0.05A@250VAC 0.1A@250VAC 100 mA OFF-(ON) 250 V 0.2446 N e3 -40 °C 85 °C PANEL MOUNT NICKEL STEEL 8.128 mm WHITE BRASS GOLD SNAP ACTION BRASS POLYESTER POLYESTER 0.806 inch NO Matte Tin (Sn) BRASS QUICK CONNECT 1.516 inch 10.3124 mm 15.875 mm 27.813 mm 0.397 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
DB1AC1RD
The Cherry Corporation
Check for Price Yes Transferred 6000 Cycle(s) SPST MOMENTARY SILVER OVER NICKEL SNAP ACTING/LIMIT SWITCH AUXILIARY TYPE ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE 5A@250VAC 5 A OFF-(ON) 250 V 0.2 N 15 mm e4 -40 °C 120 °C THROUGH HOLE-STRAIGHT STAINLESS STEEL 19 mm SILVER OVER NICKEL SNAP ACTION POLYESTER POLYESTER 0.331 inch 3 NO Silver (Ag) BRASS SOLDER 1.563 inch 6.5 mm 9.65 mm 20 mm 0.138 inch THE CHERRY CORP compliant EAR99 8536.50.70.00
DB1AC1SB
The Cherry Corporation
Check for Price Yes Transferred 6000 Cycle(s) SPST MOMENTARY SILVER OVER NICKEL SNAP ACTING/LIMIT SWITCH AUXILIARY TYPE ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE 5A@250VAC 5 A OFF-(ON) 250 V 0.64 N 4 mm e4 -40 °C 120 °C THROUGH HOLE-STRAIGHT STAINLESS STEEL 6 mm SILVER OVER NICKEL SNAP ACTION POLYESTER POLYESTER 0.331 inch 3 NO Silver (Ag) BRASS SOLDER 0.098 inch 6.5 mm 9.65 mm 20 mm 0.138 inch THE CHERRY CORP compliant EAR99 8536.50.70.00