Filter Your Search
1 - 10 of 18 results
|
CW3CT521A821J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 820 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e2 | 275 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||
|
CW3CT631A821G
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 820 Ω | 2 % | 3 W | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | e2 | 155 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | TIN COPPER | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CW3PLT631A821D
KOA Speer Electronics Inc
|
Check for Price | No | Active | 820 Ω | 0.5 % | 3 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 155 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Tin/Lead (Sn/Pb) | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CW3LT631A821G
KOA Speer Electronics Inc
|
Check for Price | No | Active | 820 Ω | 2 % | 3 W | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | e0 | 155 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | Tin/Lead (Sn/Pb) | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CW3CT631A821J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 820 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e2 | 275 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||
|
CW3PCT631A821F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 820 Ω | 1 % | 3 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | e2 | 155 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | TIN COPPER | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CW3LT631A821J
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 820 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | e0 | 275 °C | -40 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.80 | ||||
|
1A-82-1%-3W
Pacific Resistor Co
|
Check for Price | No | No | Contact Manufacturer | 82 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | NO | 200 V | 275 °C | 2 | TUBULAR PACKAGE | WIRE | PACIFIC RESISTOR CO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
CW3CT521A821G
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 820 Ω | 2 % | 3 W | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | e2 | 155 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | TIN COPPER | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CW3PCT631A821D
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 820 Ω | 0.5 % | 3 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | e2 | 155 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | TIN COPPER | 800 µm | 30 mm | 6 mm | 15 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 |