Filter Your Search
1 - 3 of 3 results
|
1V5KE51CA
onsemi
|
Check for Price | Yes | Yes | Transferred | 70.1 V | 5 W | 51.05 V | SILICON | 48.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43.6 V | 1 | AVALANCHE | 53.6 V | 1.5 kW | Not Qualified | O-XALF-W2 | UL RECOGNIZED | DO-201AE | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | ONSEMI | DO-201AE, 2 PIN | 017AF | not_compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
1V5KE51CA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 70.1 V | 5 W | 51.05 V | SILICON | 48.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43.6 V | 1 | AVALANCHE | 53.6 V | 1.5 kW | Not Qualified | O-XALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-201AE, 2 PIN | AXIAL LEADED; JEDEC DO201; OPTION AD | not_compliant | EAR99 | 8541.10.00.80 | DO-201 | 2 | ||||||
|
1V5KE51CA
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 W | SILICON | 48.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 43.6 V | 1 | AVALANCHE | 53.6 V | 1.5 kW | Not Qualified | O-XALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 |