Filter Your Search
1 - 10 of 15 results
|
1SV1EAR107MCS08009
Samwha Electronics
|
Check for Price | Yes | Obsolete | 100 µF | 25 V | 188 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 25 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1SV1EWB687MCS12016
Samwha Electronics
|
Check for Price | Yes | Obsolete | 680 µF | 25 V | 805 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 170 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1SV1EWB227MCS10009
Samwha Electronics
|
Check for Price | Yes | Obsolete | 220 µF | 25 V | 317 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 55 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1SV1EWB228MCS18020
Samwha Electronics
|
Check for Price | Yes | Obsolete | 2.2 mF | 25 V | 1.611 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 550 µA | 0.22 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1SV1EWB477MCS12016
Samwha Electronics
|
Check for Price | Yes | Obsolete | 470 µF | 25 V | 669 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 117.5 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1SV1EAB107MCS08009
Samwha Electronics
|
Check for Price | Yes | Obsolete | 100 µF | 25 V | 188 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 25 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1SV1EWB108MCS16016
Samwha Electronics
|
Check for Price | Yes | Obsolete | 1 mF | 25 V | 1.093 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 250 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1SV1EAB476MCS6L009
Samwha Electronics
|
Check for Price | Yes | Obsolete | 47 µF | 25 V | 111 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 11.75 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1SV1EWB337MCS10009
Samwha Electronics
|
Check for Price | Yes | Obsolete | 330 µF | 25 V | 388 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 82.5 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
1SV1EA5476MCS6L009
Samwha Electronics
|
Check for Price | Yes | Obsolete | 47 µF | 25 V | 111 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SV | 11.75 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 |