Filter Your Search
1 - 1 of 1 results
|
1ST110EN3F43E3VG
Intel Corporation
|
Check for Price | Yes | Active | 800 mV | 440 | 440 | 1100000 | 137500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 137500 CLBS | 970 mV | 770 mV | S-PBGA-B1760 | e1 | 100 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.881 mm | INTEL CORP | compliant |