Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
1SS400SMT2R
ROHM Semiconductor
|
||
|
1SS400SMT2R-E
ROHM Semiconductor
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Reverse Recovery Time-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Additional Feature
|
Application
|
Number of Phases |
JESD-30 Code
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | 100 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |
Yes | Active | 100 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PDSO-F2 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.70 |
|
1SS400SMT2R
ROHM Semiconductor
|
$0.0344 | Yes | Active | 100 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||
|
1SS400SMT2R-E
ROHM Semiconductor
|
Check for Price | Yes | Active | 100 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | R-PDSO-F2 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.70 |