Filter Your Search
1 - 10 of 38 results
|
1SS400GT2R
ROHM Semiconductor
|
$0.1221 | Yes | Yes | Obsolete | 100 mA | 1.2 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | HIGH RELIABILITY | 500 mA | 1 | R-PDSO-F2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||||
|
1SS400-GT/R13
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 260 | 10 | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
1SS400GP
CHENMKO Enterprise Co Ltd
|
Check for Price | Active | 100 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | 1 | R-PDSO-F2 | 125 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CHENMKO ENTERPRISE CO LTD | HALOGEN AND LEAD FREE, SC-79, 2 PIN | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||||
|
S-L1SS400GT5G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Active | 100 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | HIGH RELIABILITY | 1 | R-PDSO-F2 | AEC-Q101 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LESHAN RADIO CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
L1SS400GT3G
LRC Leshan Radio Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 1.2 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | 500 mA | 1 | e3 | 1 | 125 °C | 260 | TIN | LESHAN RADIO CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
1SS400GT/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 225 mA | 1 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | FAST RECOVERY | 4 A | 1 | 80 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1SS400GT/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 225 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | 1 | Not Qualified | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | PAN JIT INTERNATIONAL INC | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | 2 | |||||||||||||
|
1SS400GFHT2R
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 100 mA | 1.2 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | 500 mA | 1 | 150 °C | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | |||||||||||||||||||||||||||
|
1SS400G2PT
CHENMKO Enterprise Co Ltd
|
Check for Price | Obsolete | CHENMKO ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
1SS400G-R1-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 225 mA | 1 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | FAST RECOVERY | 4 A | 1 | 80 V | R-PDSO-F2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 |