Filter Your Search
1 - 10 of 128 results
|
1SS400T1G
onsemi
|
$0.0289 | Yes | Active | 200 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | GENERAL PURPOSE | 500 mA | 1 | 80 V | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | 2 PIN | 2 | 502-01 | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||
|
1SS400T1
onsemi
|
$0.0506 | Yes | Yes | Not Recommended | 200 mA | 1.2 V | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH SPEED SWITCH | 500 mA | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ONSEMI | PLASTIC, CASE 502-01, 2 PIN | 2 | CASE 502-01 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
1SS400SMT2R
ROHM Semiconductor
|
$0.0581 | Yes | Active | 100 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | HIGH RELIABILITY | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||||||
|
1SS400CMT2R
ROHM Semiconductor
|
$0.0693 | Yes | Active | 100 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | HIGH RELIABILITY | 1 | R-PDSO-F2 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | ||||||||||||||||
|
1SS400SMFHT2R
ROHM Semiconductor
|
$0.0903 | Yes | Active | 100 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | HIGH RELIABILITY | 1 | R-PDSO-F2 | e3 | AEC-Q101 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | ROHM CO LTD | SC-79, 2 PIN | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||||||
|
1SS400GT2R
ROHM Semiconductor
|
$0.1221 | Yes | Yes | Obsolete | 100 mA | 1.2 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | HIGH RELIABILITY | 500 mA | 1 | R-PDSO-F2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||||||
|
1SS400TE61
ROHM Semiconductor
|
$0.1257 | Yes | Yes | Obsolete | 100 mA | 1.2 V | 4 ns | 100 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | HIGH RELIABILITY | 500 mA | 1 | Not Qualified | R-PDSO-F2 | e1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | DUAL | ROHM CO LTD | R-PDSO-F2 | 2 | EMD2 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||
|
1SS400CST2RA
ROHM Semiconductor
|
$0.1267 | Yes | Not Recommended | 100 mA | 1.2 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | HIGH RELIABILITY | 500 mA | 1 | R-PDSO-F2 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | ROHM CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor | |||||||||||||||
|
1SS400CSFHT2RA
ROHM Semiconductor
|
$0.1312 | Yes | Active | 100 mA | 1.2 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | 500 mA | 1 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | |||||||||||||||||||||||||
|
NSV1SS400T1G
onsemi
|
$0.1676 | Yes | Active | 200 mA | 1.2 V | 4 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 500 mA | 1 | 80 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-523 2 LEAD | 2 PIN | 2 | 502-01 | compliant | EAR99 | 8541.10.00.70 | onsemi |