Filter Your Search
1 - 1 of 1 results
|
1SS133T-14Y
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 130 mA | 1.2 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 90 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 600 mA | 1 | 80 V | Not Qualified | O-XALF-W2 | e1 | DO-34 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN SILVER COPPER | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | ROHM Semiconductor |