Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
1SS119TA-E
Renesas Electronics Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Reverse Recovery Time-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Number of Elements |
Additional Feature
|
Application
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Yes | Obsolete | 150 mA | 3.5 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e2 | DO-34 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.70 |
|
1SS119TA-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 3.5 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e2 | DO-34 | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.70 |