Filter Your Search
1 - 10 of 12 results
|
1SR153-400T-36
ROHM Semiconductor
|
Check for Price | Obsolete | 800 mA | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | e2 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | ROHM CO LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
1SR153-400
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.3 V | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-XALF-W2 | e1 | DO-41 | 150 °C | 260 | 10 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.80 | DO-41 | O-XALF-W2 | 2 | ROHM Semiconductor | ||||||
|
1SR153-400T-32
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 800 mA | 1.3 V | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-LALF-W2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.80 | O-LALF-W2 | ROHM Semiconductor | |||||||||||
|
1SR153-400T-64
ROHM Semiconductor
|
Check for Price | Obsolete | 800 mA | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | e2 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | ROHM CO LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
1SR153-400H02
ROHM Semiconductor
|
Check for Price | Active | 1 A | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-XALF-W2 | e2 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | ROHM CO LTD | not_compliant | EAR99 | 8541.10.00.80 | O-XALF-W2 | 2 | ||||||||||||||
|
1SR153-400
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 800 mA | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | EFFICIENCY | 35 A | 1 | 400 V | O-PALF-W2 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
1SR153-400H03
ROHM Semiconductor
|
Check for Price | Active | 1 A | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-XALF-W2 | e2 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | ROHM CO LTD | not_compliant | EAR99 | 8541.10.00.80 | MSR, 2 PIN | 2 | ||||||||||||||
|
1SR153-400T-62
ROHM Semiconductor
|
Check for Price | Obsolete | 800 mA | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | e2 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | ROHM CO LTD | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
1SR153-400T-31
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 800 mA | 1.3 V | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | 30 A | 1 | Not Qualified | O-LALF-W2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | compliant | EAR99 | 8541.10.00.80 | O-LALF-W2 | ||||||||||||
|
1SR153-400T-63
ROHM Semiconductor
|
Check for Price | Obsolete | 800 mA | 400 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | e2 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | ROHM CO LTD | not_compliant | EAR99 | 8541.10.00.80 |