Filter Your Search
1 - 4 of 4 results
|
SZ1SMC9.0AT3G
Littelfuse Inc
|
$0.3748 | Yes | Active | 15.4 V | 10 µA | 750 mW | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 11.1 V | 1.5 kW | 9 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
1SMC9.0AT3G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 750 mW | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | ZENER | HIGH RELIABILITY | 11.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | R-PDSO-C2 | |||||||||||||||
|
SZ1SMC9.0AT3G
onsemi
|
Check for Price | Yes | Transferred | 750 mW | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE | 11.1 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||||
|
1SMC9.0AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 15.4 V | 750 mW | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | ZENER | HIGH RELIABILITY | 11.1 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | onsemi | R-PDSO-C2 | 2 | 403-03 |