Filter Your Search
1 - 10 of 21 results
|
SZ1SMC16AT3G
Littelfuse Inc
|
$0.3737 | Yes | Active | 26 V | 5 µA | 750 mW | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 19.7 V | 1.5 kW | 16 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AB | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||
|
1SMC16AT3G
onsemi
|
$51.1516 | Yes | Yes | Transferred | 26 V | 750 mW | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | ZENER | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | LEAD FREE, PLASTIC, CASE 403-03, SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 2 | 403-03 | |||||
|
1SMC16AT3
onsemi
|
Check for Price | No | Obsolete | 26 V | 750 mW | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | ZENER | HIGH RELIABILITY | 19.7 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 1 | 235 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | ON SEMICONDUCTOR | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2 | CASE 403-03 | |||||||||||
|
1SMC16A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 26 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 16 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||||||||
|
1SMC16A
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 26 V | 5 µA | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 403-03 | ||||||||||||
|
1SMC16ABK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 26 V | 19.15 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 20.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1SMC16A
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 26 V | 5 µA | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 19.7 V | 1.5 kW | 16 V | R-PDSO-C2 | TS 16949 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1SMC16ATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 26 V | 19.15 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 16 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1SMC16ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 26 V | 5 µA | 19.15 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | AVALANCHE | 20.5 V | 1.5 kW | 16 V | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SZ1SMC16AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 26 V | 750 mW | 18.75 V | SILICON | 17.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 16 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE | 19.7 V | 1.5 kW | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | 2 | 403-03 |