Filter Your Search
1 - 10 of 12 results
|
1SMC110A
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 177 V | 5 µA | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 135 V | 1.5 kW | 110 V | R-PDSO-C2 | TS 16949 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||
|
1SMC110ABK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 177 V | 131.25 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 140.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||||
|
1SMC110ATIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 177 V | 5 µA | 131.25 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 140.5 V | 1.5 kW | 110 V | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1SMC110ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 177 V | 131.25 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 140.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||||
|
1SMC110ATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 177 V | 131.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 110 V | e3 | 1 | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
1SMC110A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 177 V | 120 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 110 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
1SMC110APBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 177 V | 5 µA | 131.25 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 140.5 V | 1.5 kW | 110 V | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1SMC110ABKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 177 V | 131.25 V | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 140.5 V | 1.5 kW | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1SMC110ATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 177 V | 131.25 V | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | 140.5 V | 1.5 kW | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1SMC110A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 177 V | 120 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 110 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8541.10.00.50 |