Filter Your Search
1 - 8 of 8 results
|
SZ1SMC10AT3G
Littelfuse Inc
|
$0.3807 | Yes | Active | 17 V | 5 µA | 750 mW | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 12.3 V | 1.5 kW | 10 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||||
|
1SMC10AT3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 17 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 10 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||||||||
|
1SMC10AT3
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 17 V | 5 µA | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||||||||
|
SZ1SMC10AT3G
onsemi
|
Check for Price | Yes | Transferred | 750 mW | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE | 12.3 V | 1.5 kW | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||||||
|
1SMC10AT3
Motorola Mobility LLC
|
Check for Price | Transferred | 17 V | 5 µA | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | ||||||||||||||
|
1SMC10AT3G
onsemi
|
Check for Price | Yes | Yes | Transferred | 17 V | 750 mW | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | ZENER | HIGH RELIABILITY | 12.3 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | onsemi | R-PDSO-C2 | 2 | 403-03 | |||||
|
1SMC10AT3
onsemi
|
Check for Price | No | Obsolete | 17 V | 750 mW | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | ZENER | HIGH RELIABILITY | 12.3 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 1 | 235 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | CASE 403-03 | |||||||||||
|
1SMC10AT3G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 750 mW | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | ZENER | HIGH RELIABILITY | 12.3 V | 1.5 kW | Not Qualified | R-PDSO-C2 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | R-PDSO-C2 |