Filter Your Search
1 - 10 of 55 results
|
SZ1SMC10AT3G
Littelfuse Inc
|
$0.3801 | Yes | Active | 17 V | 5 µA | 750 mW | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 12.3 V | 1.5 kW | 10 V | R-PDSO-C2 | AEC-Q101; UL RECOGNIZED | DO-214AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||
|
1SMC100CAPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 162 V | 5 µA | 119.5 V | SILICON | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 100 V | 1 | AVALANCHE | 128 V | 1.5 kW | 100 V | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||
|
1SMC100CATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 162 V | 119.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 100 V | e3 | 1 | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1SMC10ABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 17 V | 11.95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 10 V | e3 | 1 | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1SMC100ABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 162 V | 119.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 100 V | e3 | 1 | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1SMC10ATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 17 V | 11.95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 10 V | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
1SMC10CATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 17 V | 11.95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 10 V | e3 | 1 | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1SMC100
Freescale Semiconductor
|
Check for Price | No | Obsolete | 111 V | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 100 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
1SMC100CABKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 162 V | 119.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 100 V | e3 | 1 | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
1SMC100ATR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 162 V | 119.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 100 V | e3 | 1 | 260 | 10 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |