Parametric results for: 1SMB8.0A under Transient Suppressors

Filter Your Search

1 - 10 of 18 results

|
-
-
Manufacturer Part Number: 1smb80a
Select parts from the table below to compare.
Compare
Compare
SZ1SMB8.0AT3G
Littelfuse Inc
$0.2120 Yes Active 13.6 V 50 µA 550 mW 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 9.83 V 600 W 8 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50
1SMB8.0APBFREE
Central Semiconductor Corp
Check for Price Yes Active 13.6 V 50 µA 9.56 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 10.23 V 600 W 8 V R-PDSO-C2 e3 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
1SMB8.0AT3G
Littelfuse Inc
Check for Price Yes Obsolete 550 mW SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 9.83 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC compliant EAR99 8541.10.00.50 SMB, 2 PIN
1SMB8.0A
Motorola Semiconductor Products
Check for Price No Obsolete 13.6 V 50 µA SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MOTOROLA INC unknown EAR99 8541.10.00.50 R-PDSO-C2
1SMB8.0ABKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 13.6 V 9.56 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 8 V R-PDSO-C2 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
1SMB8.0ATIN/LEAD
Central Semiconductor Corp
Check for Price No Active 13.6 V 50 µA 9.56 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 10.23 V 600 W 8 V R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
1SMB8.0ATR13
Central Semiconductor Corp
Check for Price No No Active 13.6 V 9.56 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 AVALANCHE 10.23 V 600 W Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50 R-PDSO-C2
1SMB8.0A
Freescale Semiconductor
Check for Price No Obsolete 13.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 8 V e0 Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown
1SMB8.0AT3
Freescale Semiconductor
Check for Price No Obsolete 13.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 8 V e0 Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown
SZ1SMB8.0AT3G
onsemi
Check for Price Yes Transferred 13.6 V 550 mW 9.36 V SILICON 8.89 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE 9.83 V 600 W R-PDSO-C2 AEC-Q101; UL RECOGNIZED 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL ON SEMICONDUCTOR compliant EAR99 8541.10.00.50 R-PDSO-C2