Filter Your Search
1 - 10 of 31 results
|
1SMB78CAT3
Motorola Mobility LLC
|
Check for Price | Transferred | 126 V | 5 µA | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | 2 | CASE 403A | unknown | EAR99 | 8541.10.00.50 | |||||||
|
1SMB78ATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 126 V | 93.2 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | 99.7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1SMB78ABK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 126 V | 93.2 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | 99.7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1SMB78CATR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 126 V | 93.2 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | 99.7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn80Pb20) | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1SMB78CAPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 126 V | 5 µA | 93.2 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | 99.7 V | 600 W | 78 V | R-PDSO-C2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1SMB78CA
Central Semiconductor Corp
|
Check for Price | No | No | Active | 126 V | 93.2 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | 99.7 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||
|
1SMB78
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 139 V | 87 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 78 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
1SMB78AT3
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 126 V | 5 µA | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1SMB78CATR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 126 V | 93.2 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | 99.7 V | 600 W | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | CENTRAL SEMICONDUCTOR CORP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1SMB78A
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 126 V | 5 µA | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | HIGH RELIABILITY, LOW IMPEDANCE | 600 W | Not Qualified | R-PDSO-C2 | e0 | UL RECOGNIZED | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MOTOROLA INC | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 |