Parametric results for: 1SMB60AT3 under Transient Suppressors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1smb60at3
Select parts from the table below to compare.
Compare
Compare
SZ1SMB6.0AT3G
Littelfuse Inc
$0.2142 Yes Active 10.3 V 800 µA 550 mW 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 7.37 V 600 W 6 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE
SZ1SMB60AT3G
Littelfuse Inc
$0.2142 Yes Active 96.8 V 5 µA 550 mW 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 ZENER EXCELLENT CLAMPING CAPABILITY 73.7 V 600 W 60 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE R-PDSO-C2
1SMB6.0AT3G
onsemi
$0.3101 Yes Yes Transferred 10.3 V 550 mW 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 7.37 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI not_compliant EAR99 8541.10.00.50 onsemi LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN DO-214 2 403A-03
1SMB60AT3
Motorola Semiconductor Products
Check for Price No Transferred 96.8 V 5 µA SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL MOTOROLA INC unknown EAR99 8541.10.00.50 R-PDSO-C2
1SMB6.0AT3G
Littelfuse Inc
Check for Price Yes Obsolete 550 mW SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 7.37 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC compliant EAR99 8541.10.00.50 LITTELFUSE SMB, 2 PIN 1999-12-01
1SMB6.0AT3
Freescale Semiconductor
Check for Price No Obsolete 10.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 6 V e0 Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown
1SMB6.0AT3
Motorola Semiconductor Products
Check for Price No Transferred 10.3 V 800 µA SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL MOTOROLA INC unknown EAR99 8541.10.00.50 PLASTIC,CASE 403A, 2 PIN
1SMB6.0AT3
Motorola Mobility LLC
Check for Price Transferred 10.3 V 800 µA SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE HIGH RELIABILITY, LOW IMPEDANCE 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL MOTOROLA INC unknown EAR99 8541.10.00.50 R-PDSO-C2 2 CASE 403A
SZ1SMB60AT3G
onsemi
Check for Price Yes Yes Transferred 96.8 V 550 mW 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW ZENER IMPEDANCE 73.7 V 600 W R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ON SEMICONDUCTOR not_compliant EAR99 8541.10.00.50 R-PDSO-C2 403A-03
1SMB60AT3G
onsemi
Check for Price Yes Yes Transferred 96.8 V 550 mW 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 60 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE 73.7 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI not_compliant EAR99 8541.10.00.50 onsemi LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN DO-214 2 403A-03