Filter Your Search
1 - 2 of 2 results
|
1SMB5956HR4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.9 mA | 1 µA | 550 mW | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.2 kΩ | 8 kΩ | 152 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||
|
1SMB5956HR4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.9 mA | 550 mW | 200 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |