Filter Your Search
1 - 2 of 2 results
|
1SMB5943R4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 6.7 mA | 1 µA | 550 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 83 Ω | 1.3 kΩ | 42.6 V | 5 % | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||
|
1SMB5943R4
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 6.7 mA | 550 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 86 Ω | 5 % | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | compliant | EAR99 | 8541.10.00.50 |