Filter Your Search
1 - 9 of 9 results
|
Z1SMA7V5-XX-TR70
Taitron Components Inc
|
Check for Price | Yes | Active | 100 mA | 10 µA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3 Ω | 5 V | 6.04 % | R-PDSO-C2 | IEC-68-2-20 | DO-214AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
Z1SMA7V5
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 100 mA | 3.25 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3 Ω | 3.166 mV/°C | 6.04 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | PLASTIC, SMA, 2 PIN | 2 | |||||
|
Z1SMA7V5-XX-TR30
Taitron Components Inc
|
Check for Price | Yes | Active | 100 mA | 10 µA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3 Ω | 5 V | 6.04 % | R-PDSO-C2 | IEC-68-2-20 | DO-214AC | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1SMA7V5
Taiwan Semiconductor
|
Check for Price | Active | 100 mA | 5 µA | 3.25 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3 Ω | 5 V | 2.625 mV/°C | 6.04 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
Z1SMA7V5HE3TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 100 mA | 3.25 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3 Ω | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
Z1SMA7V5TRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 100 mA | 3.25 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3 Ω | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
Z1SMA7V5TRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 100 mA | 3.25 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3 Ω | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
Z1SMA-7V5
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 100 mA | 3.25 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3 Ω | 3.166 mV/°C | 6.04 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | |||||
|
Z1SMA7V5
Surge Components Inc
|
Check for Price | Active | ZENER DIODE | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 |