Filter Your Search
1 - 2 of 2 results
|
1SMA51CAT3G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 82.4 V | 500 mW | 59.69 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | ZENER | LOW ZENER IMPEDANCE, EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 62.67 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ONSEMI | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | 2 | 403D-02 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
SZ1SMA51CAT3G
onsemi
|
Check for Price | Yes | Active | 82.4 V | 2.5 µA | 500 mW | 59.69 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 51 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 62.67 V | 400 W | 51 V | R-PDSO-C2 | AEC-Q101 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | ON SEMICONDUCTOR | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |