Filter Your Search
1 - 6 of 6 results
|
SZ1SMA51AT3G
Littelfuse Inc
|
$0.3861 | Yes | Active | 82.4 V | 2.5 µA | 500 mW | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | 62.7 V | 400 W | 51 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-14 | LITTELFUSE | ||||||
|
1SMA51AT3G
onsemi
|
Check for Price | Yes | Obsolete | 82.4 V | 500 mW | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | ZENER | HIGH RELIABILITY | 62.7 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | LEAD FREE, PLASTIC, CASE 403D-02, SMA, 2 PIN | 2 | CASE 403D-02 | |||||||||||
|
1SMA51AT3
Freescale Semiconductor
|
Check for Price | No | Obsolete | 82.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 51 V | e0 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||||||||||||
|
1SMA51AT3
onsemi
|
Check for Price | No | Obsolete | 82.4 V | 500 mW | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | ZENER | HIGH RELIABILITY | 62.7 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | 1 | 235 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.50 | PLASTIC, CASE 403D-02, SMA, 2 PIN | 2 | CASE 403D-02 | ||||||||||||
|
1SMA51AT3
Motorola Mobility LLC
|
Check for Price | Transferred | 82.4 V | 2.5 µA | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | 2 | CASE 403B-01 | ||||||||||||||||
|
1SMA51AT3
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 82.4 V | 2.5 µA | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e0 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 |