Filter Your Search
1 - 1 of 1 results
|
1SMA4759HF3G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 4 mA | 1 µA | 1.95 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 125 Ω | 2 kΩ | 47.1 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |