Parametric results for: 1SMA4752R3 under Zener Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 1sma4752r3
Select parts from the table below to compare.
Compare
Compare
1SMA4752R3G
Taiwan Semiconductor
Check for Price Yes Obsolete 7.5 mA 1 µA 1.25 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 1 kΩ 25.1 V 5 % R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
1SMA4752R3
Taiwan Semiconductor
Check for Price Yes Obsolete 7.5 mA 1.25 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 45 Ω 5 % R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50