Filter Your Search
1 - 10 of 41 results
|
1SMA160ZHF4
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.6 mA | 1.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1SMA160ZE2
Taiwan Semiconductor
|
Check for Price | Obsolete | ZENER DIODE | e3 | 1 | 260 | 30 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1SMA160ZR3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.6 mA | 1 µA | 1.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.1 kΩ | 6.5 kΩ | 121.6 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1SMA160ZHR3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.6 mA | 1 µA | 1.95 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.1 kΩ | 6.5 kΩ | 121.6 V | 5 % | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | Taiwan Semiconductor | ||||||||
![]() |
Z1SMA160
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 5 mA | 3.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 153.9 mV/°C | 5.56 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | |||||||
![]() |
Z1SMA-160
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 5 mA | 3.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 350 Ω | 153.9 mV/°C | 5.56 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AC | 2 | |||||||
|
1SMA160Z
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.6 mA | 1.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.1 kΩ | 5 % | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1SMA160ZF3
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.6 mA | 1.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.1 kΩ | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1SMA160ZR3
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.6 mA | 1.25 W | 160 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1.1 kΩ | 5 % | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
Z1SMA160A-XX-TR70
Taitron Components Inc
|
Check for Price | Yes | Active | ZENER DIODE | NOT SPECIFIED | NOT SPECIFIED | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 |