Filter Your Search
1 - 3 of 3 results
|
1SG110HN2F43I2VGS
Intel Corporation
|
Check for Price | Yes | Active | e1 | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | INTEL CORP | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
1SG110HN2F43I2VG
Intel Corporation
|
Check for Price | Yes | Active | 800 mV | 704 | 704 | 1325000 | 165625 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 165625 CLBS | 970 mV | 770 mV | S-PBGA-B1760 | 100 °C | -40 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.881 mm | INTEL CORP | FBGA-1760 | compliant | Intel | |||||
|
1SG110HN2F43I2VGAS
Intel Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | Intel |