Filter Your Search
1 - 2 of 2 results
|
1SG085HN2F43E2VG
Intel Corporation
|
Check for Price | Yes | Active | 800 mV | 704 | 704 | 841000 | 105125 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 105125 CLBS | 970 mV | 770 mV | S-PBGA-B1760 | 100 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.881 mm | INTEL CORP | FBGA-1760 | compliant | |||||
|
1SG085HN2F43E2VGS
Intel Corporation
|
Check for Price | Yes | Active | 800 mV | 704 | 704 | 841000 | 105125 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 105125 CLBS | 970 mV | 770 mV | S-PBGA-B1760 | 100 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.881 mm | INTEL CORP | compliant | 3A001.A.7.B | 8542.39.00.01 | Intel |