Parametric results for: 1SG085HN1F43I2VG under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 1sg085hn1f43i2vg
Select parts from the table below to compare.
Compare
Compare
1SG085HN1F43I2VGS
Intel Corporation
Check for Price Yes Active e1 Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) INTEL CORP compliant 8542.39.00.01
1SG085HN1F43I2VGAS
Intel Corporation
Check for Price Yes Active FIELD PROGRAMMABLE GATE ARRAY INTEL CORP compliant
1SG085HN1F43I2VG
Intel Corporation
Check for Price Yes Active 800 mV 704 704 841000 105125 FIELD PROGRAMMABLE GATE ARRAY SQUARE 105125 CLBS 970 mV 770 mV S-PBGA-B1760 100 °C -40 °C 1760 PLASTIC/EPOXY BGA BGA1760,42X42,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 42.5 mm 42.5 mm 3.881 mm INTEL CORP compliant FBGA-1760 Intel