Filter Your Search
1 - 1 of 1 results
|
1SAZ711201R1038
ABB Semiconductors
|
Check for Price | Yes | Active | 5.7 A | 690 V | 24 V | 1.25 A | OVERLOAD RELAY | 5.7A@690VAC | 1.25A@24VDC | ABS; BV; CB; CCC; CE; CQC; CUL; DNVGL; EAC; EN; GL; IEC; LR; RINA; RMRS; UL | -25 °C | 60 °C | AC/DC | DIN-RAIL MOUNT | BULK | IP20 | NO | SNAP-ON | 45 mm | 53.5 mm | 76.7 mm | 76.7mm x 45mm x 53.5mm | ABB LTD | unknown |