Filter Your Search
1 - 1 of 1 results
|
1S7B_1505S4UP
GAPTEC Electronic GmbH & Co. KG
|
Check for Price | Yes | Contact Manufacturer | 15 V | 5 V | 16.4 V | 13.4 V | 200 mA | 1 | NO | NO | 180 kHz | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 72 % | 1.2 % | 1 | SHORT CIRCUIT | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | UL | 105 °C | -40 °C | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 10.25 mm | GAPTEC ELECTRONIC GMBH & CO KG | SIP-7/4 | unknown |