Filter Your Search
1 - 10 of 38 results
|
1S2473T-10
ROHM Semiconductor
|
Check for Price | Obsolete | 110 mA | 1.2 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | HIGH RELIABILITY | 300 mA | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||
|
1S2473T-83
ROHM Semiconductor
|
Check for Price | Obsolete | 110 mA | 1.2 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | HIGH RELIABILITY | 300 mA | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||
|
1S2473VH
ROHM Semiconductor
|
Check for Price | Obsolete | 110 mA | 1.2 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | HIGH RELIABILITY | 300 mA | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||
|
1S2473HJ
ROHM Semiconductor
|
Check for Price | Obsolete | 110 mA | 1.2 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | HIGH RELIABILITY | 300 mA | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||
|
1S2473T-77
ROHM Semiconductor
|
Check for Price | Obsolete | 110 mA | 1.2 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | HIGH RELIABILITY | 300 mA | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||
|
1S2473T-15A
ROHM Semiconductor
|
Check for Price | Obsolete | 110 mA | 1.2 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | HIGH RELIABILITY | 300 mA | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||
|
1S2473VE
ROHM Semiconductor
|
Check for Price | Obsolete | 110 mA | 1.2 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | HIGH RELIABILITY | 300 mA | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||
|
1S2473T-84
ROHM Semiconductor
|
Check for Price | Obsolete | 110 mA | 1.2 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | HIGH RELIABILITY | 300 mA | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||
|
1S2473
ROHM Semiconductor
|
Check for Price | No | No | Obsolete | 110 mA | 1.2 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | HIGH RELIABILITY | 300 mA | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||
|
1S2473T-73
ROHM Semiconductor
|
Check for Price | Obsolete | 110 mA | 1.2 V | 4 ns | 500 nA | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | HIGH RELIABILITY | 300 mA | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ROHM CO LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 |