Filter Your Search
1 - 4 of 4 results
|
1S14560
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 2 V | 10 kHz | 680 rps | 25 arc min | 10 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | TACHOGENERATOR | -15.75 V | -14.25 V | -15 V | 1 | 25 µs | 125 mA | 15.75 V | 14.25 V | HYBRID | COMMERCIAL | R-CDIP-P40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 4.95 mm | 53.2 mm | ANALOG DEVICES INC | DIP | 2.100 X 1.100 INCH, 0.195 INCH HEIGHT, HYBRID PACKAGE-40 | 40 | unknown | 8542.39.00.01 | |||||||||||
|
1S14460B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 2 V | 10 kHz | 680 rps | 25 arc min | 10 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | TACHOGENERATOR | -15.75 V | -14.25 V | -15 V | 1 | 25 µs | 125 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-P40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | METAL | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | ANALOG DEVICES INC | DIP | 2.140 X 1.140 INCH, 0.180 INCH HEIGHT, HYBRID PACKAGE-40 | 40 | unknown | 8542.39.00.01 | |||||||||
|
1S14460
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 2 V | 10 kHz | 680 rps | 25 arc min | 10 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | TACHOGENERATOR | -15.75 V | -14.25 V | -15 V | 1 | 25 µs | 125 mA | 15.75 V | 14.25 V | HYBRID | MILITARY | R-MDIP-P40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | METAL | DIP | DIP20,.9 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 22.86 mm | 5.9 mm | 54.4 mm | ANALOG DEVICES INC | DIP | 2.140 X 1.140 INCH, 0.180 INCH HEIGHT, HYBRID PACKAGE-40 | 40 | unknown | 8542.39.00.01 | ||||||||||
|
1S14560B
Analog Devices Inc
|
Check for Price | No | Obsolete | NO | 4.75 TO 5.25V OPERATION IS ALSO REQUIRED | ANALOG CIRCUIT | 1 | 12.6 V | 11.4 V | 12 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 4.95 mm | 53.2 mm | ANALOG DEVICES INC | DIP | 2.100 X 1.100 INCH, 0.195 INCH HEIGHT, HYBRID PACKAGE-40 | 40 | compliant | 8542.39.00.01 | -12.6 V | -11.4 V | -12 V |