Filter Your Search
1 - 10 of 79 results
|
1S100
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
DD121S10K-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 127 A | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 1 kV | 2 | GENERAL PURPOSE | 2 kA | 1 | Not Qualified | R-XUFM-X3 | 150 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | ||||||||||||||||||||||||
|
DD21S10K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 32 A | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 1 kV | 2 | FAST RECOVERY | 320 A | 1 | Not Qualified | R-XUFM-X3 | 125 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | ||||||||||||||||||||||||
|
DD121S10K-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 127 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 1 kV | 2 | GENERAL PURPOSE | 2 kA | 1 | Not Qualified | R-XUFM-X3 | 150 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | ||||||||||||||||||||||||
|
1S103
Therm-O-Disc (Emerson)
|
Check for Price | Contact Manufacturer | YES | HERMETICALLY SEALED | 300 °C | -40 °C | SURFACE MOUNT | 2 | TUBULAR PACKAGE | THERM-O-DISC INC | unknown | EAR99 | 8533.40.80.70 | 10 kΩ | NTC THERMISTOR | WRAPAROUND | 3965 K | TEMPERATURE SENSING | ||||||||||||||||||||||||||||||
|
1S100-E
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 850 mV | 200 µA | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 20 A | 1 | 100 V | O-PALF-W2 | e3 | MIL-STD-202E | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
DD21S10K-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 32 A | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 1 kV | 2 | FAST RECOVERY | 320 A | 1 | Not Qualified | R-XUFM-X3 | 125 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | ||||||||||||||||||||||||
|
DD61S10K-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 76 A | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 1 kV | 2 | FAST RECOVERY | 1.6 kA | 1 | Not Qualified | R-XUFM-X3 | 150 °C | ISOLATED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | unknown | ||||||||||||||||||||||||
|
1S10
Kuwait Semiconductor Co Ltd
|
Check for Price | Obsolete | 1 A | 850 mV | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | 35 A | 1 | 150 °C | FORWARD INTERNATIONAL ELECTRONICS LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
SDAD101S10FS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | RECTIFIER DIODE | SOLID STATE DEVICES INC | compliant | EAR99 |