Filter Your Search
1 - 10 of 149 results
|
1RX1HWB227MSS120016
Samwha Electronics
|
Check for Price | Yes | Obsolete | 220 µF | 50 V | 641 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RX | 330 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1RX1HWB477MCS120025
Samwha Electronics
|
Check for Price | Yes | Obsolete | 470 µF | 50 V | 1.108 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RX | 705 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1RX1HAB685MA5050011
Samwha Electronics
|
Check for Price | Yes | Obsolete | 6.8 µF | 50 V | 55 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RX | 10.2 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1RX1HJB225MA5050011
Samwha Electronics
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 31 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RX | 4 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1RX1HWB687MCS1234M
Samwha Electronics
|
Check for Price | Yes | Obsolete | 680 µF | 50 V | 1.521 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RX | 1.02 mA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1RX1HWB686MSS1012M
Samwha Electronics
|
Check for Price | Yes | Obsolete | 68 µF | 50 V | 276 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RX | 102 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1RX1HAB156MCS050011
Samwha Electronics
|
Check for Price | Yes | Obsolete | 15 µF | 50 V | 82 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RX | 22.5 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1RX1HAB155MAS050011
Samwha Electronics
|
Check for Price | Yes | Obsolete | 1.5 µF | 50 V | 26 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RX | 4 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1RX1HNB476MCS0811M
Samwha Electronics
|
Check for Price | Yes | Obsolete | 47 µF | 50 V | 197 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RX | 70.5 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
1RX1HJB335MAS050011
Samwha Electronics
|
Check for Price | Yes | Obsolete | 3.3 µF | 50 V | 39 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RX | 4.95 µA | 0.1 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Tin (Sn) | WIRE | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 |