Filter Your Search
1 - 3 of 3 results
|
1PMT18AT3
onsemi
|
Check for Price | No | Obsolete | 1 mA | 500 mW | 18 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | ZENER | 22.1 V | 200 W | 5 % | Not Qualified | S-PSSO-G2 | e0 | DO-216AA | 1 | 150 °C | 235 | CATHODE | 2 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | ON SEMICONDUCTOR | DO-216AA | PLASTIC, CASE 457-04, POWERMITE, 2 PIN | 2 | CASE 457-04 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
1PMT18AT3G
onsemi
|
Check for Price | Yes | Obsolete | 1 mA | 500 mW | 18 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 18 V | 1 | ZENER | 22.1 V | 1 kW | 4.8 % | Not Qualified | R-PDSO-G2 | DO-216AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | DO-216AA | R-PDSO-G2 | 2 | CASE 457 | compliant | EAR99 | 8541.10.00.50 | |||||
|
1PMT18AT3G
Littelfuse Inc
|
Check for Price | Yes | Obsolete | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 |