Filter Your Search
1 - 10 of 154 results
|
1N987BUR-1
Microchip Technology Inc
|
$5.5447 | No | Active | 1.3 V | 1 mA | 500 nA | 500 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 900 Ω | 4.5 kΩ | 91 V | 132 mV/°C | 5 % | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF | compliant | |||||||||||||
|
1N987B
Microchip Technology Inc
|
$5.5447 | No | Active | 1 mA | 5 µA | 500 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | 4.5 kΩ | 91.2 V | 132 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-STD-750 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACAKGE-2 | compliant | |||||||||||
|
1N987BE3
Microchip Technology Inc
|
$5.7484 | Yes | Active | 1 mA | 5 µA | 417 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | 4.5 kΩ | 91.2 V | 132 mV/°C | 5 % | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-7, 2 PIN | compliant | |||||||||||||
|
JANTXV1N987BUR-1
Bkc Semiconductors Inc
|
Check for Price | No | Transferred | 1 mA | 500 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 900 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/117 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | AXIAL | BKC SEMICONDUCTORS INC | unknown | |||||||||||||||||
|
MQ1N987BE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mA | 417 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | DO-7 | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N987BBK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 500 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
MX1N987BE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mA | 417 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | DO-7 | 2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
JANTX1N987BUR-1
Defense Logistics Agency
|
Check for Price | Active | 1 mA | 500 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Qualified | O-LELF-R2 | MIL-19500 | DO-213AA | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | MELF-2 | unknown | ||||||||||||||||||
|
1N987B
LRC Leshan Radio Co Ltd
|
Check for Price | Contact Manufacturer | 1 mA | 120 V | ZENER DIODE | SINGLE | NO | 1 | 900 Ω | 5 % | LESHAN RADIO CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
JANTX1N987BUR-1
Microsemi Corporation
|
Check for Price | No | Transferred | 1.3 V | 1 mA | 500 nA | 500 mW | 120 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 900 Ω | 4.5 kΩ | 91 V | 132 mV/°C | 5 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500/117 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF | not_compliant | DO-213AA | 2 | EAR99 | 8541.10.00.50 |