Filter Your Search
1 - 3 of 3 results
|
1N974BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.5 V | 3.4 mA | 5 µA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 1 kΩ | 27.4 V | 5 % | O-PALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1N974-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 3.4 mA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | compliant | EAR99 | 8541.10.00.50 | DO-35 | GLASS PACKAGE-2 | 2 | |||||||||
|
1N974B-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.1 V | 3.4 mA | 5 µA | 500 mW | 36 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 1 kΩ | 27.4 V | 33.48 mV/°C | 5 % | O-XALF-W2 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |