Filter Your Search
1 - 10 of 11 results
|
1N972BRL
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 4.2 mA | 5 µA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
![]() |
1N972BRL2
onsemi
|
Check for Price | No | Transferred | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 49 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | ON SEMICONDUCTOR | HERMETIC SEALED, GLASS, DO-35, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-35 | 2 | |||||||
|
1N972BRL
SynSemi Inc
|
Check for Price | Contact Manufacturer | 4.2 mA | 500 mW | 30 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 49 Ω | 5 % | 200 °C | ISOLATED | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
![]() |
1N972BRL2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 49 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-204 | 2 | ||||
|
1N972BRL2
Motorola Mobility LLC
|
Check for Price | Transferred | 4.2 mA | 5 µA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 5 % | Not Qualified | O-LALF-W2 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
1N972BRL
Freescale Semiconductor
|
Check for Price | No | Obsolete | 4.2 mA | 400 mW | 30 V | ZENER DIODE | SINGLE | NO | 1 | 49 Ω | 5 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | ||||||||||||||||||||||||||
![]() |
1N972BRL
onsemi
|
Check for Price | Yes | Transferred | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 49 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | ON SEMICONDUCTOR | HERMETIC SEALED, GLASS, DO-35, 2 PIN | compliant | EAR99 | 8541.10.00.50 | DO-35 | 2 | |||||||
|
1N972BRL2
SynSemi Inc
|
Check for Price | Contact Manufacturer | 4.2 mA | 500 mW | 30 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 49 Ω | 5 % | 200 °C | ISOLATED | SYNSEMI INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
![]() |
1N972BRL
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4.2 mA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 49 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | -65 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-204 | 2 | ||||
|
1N972BRL
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.2 mA | 5 µA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 |