Filter Your Search
1 - 2 of 2 results
|
1N971BHR-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.1 V | 4.6 mA | 5 µA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 41 Ω | 750 Ω | 20.6 V | 24.3 mV/°C | 5 % | O-XALF-W2 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||
|
1N971BHR
Digitron Semiconductors
|
Check for Price | No | Active | 1.1 V | 4.6 mA | 5 µA | 500 mW | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 41 Ω | 750 Ω | 20.6 V | 24.3 mV/°C | 5 % | O-XALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |