Filter Your Search
1 - 10 of 31 results
|
MX1N957A-1E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 18.5 mA | 417 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1N957A10
Crimson Semiconductor Inc
|
Check for Price | Obsolete | CRIMSON SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
MSP1N957A-1TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 18.5 mA | 417 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1N957A-1E3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 18.5 mA | 417 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 4.5 Ω | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
MQ1N957A-1TR
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 18.5 mA | 417 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
JAN1N957A-1
MACOM
|
Check for Price | Active | 18.5 mA | 150 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4.5 Ω | 700 Ω | 5.2 V | 3.4 mV/°C | 10 % | O-LALF-W2 | MIL-PRF-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | 2018-07-24 | |||||||||||
|
MX1N957A-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 18.5 mA | 417 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
JANTX1N957A-1
MACOM
|
Check for Price | Active | 18.5 mA | 150 mA | 500 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4.5 Ω | 700 Ω | 5.2 V | 3.4 mV/°C | 10 % | O-LALF-W2 | MIL-PRF-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.50 | 2018-07-24 | |||||||||||
|
MSP1N957A-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 18.5 mA | 417 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1N957A-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 18.5 mA | 417 mW | 6.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 4.5 Ω | 10 % | Not Qualified | O-LALF-W2 | e3 | DO-204AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-7 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 |