Filter Your Search
1 - 2 of 2 results
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Power Dissipation-Max
|
Reference Voltage-Nom
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Number of Elements | Technology |
Additional Feature
|
Voltage Temp Coeff-Max
|
Voltage Tol-Max
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
Part Package Code
|
Package Description
|
Pin Count
|
ECCN Code
|
HTS Code
|
Active | 500 mW | 11.7 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 0.117 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | ||||||||
No | Obsolete | 500 mW | 11.7 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 0.117 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-7 | HERMETIC SEALED, GLASS, DO-7 | 2 | EAR99 | 8541.10.00.50 |
|
1N944B/TR
Microchip Technology Inc
|
$25.4215 Buy | Active | 500 mW | 11.7 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 0.117 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | unknown | |||||||||
|
1N944BTR
Microsemi Corporation
|
Check for Price Buy | No | Obsolete | 500 mW | 11.7 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 0.117 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-7 | HERMETIC SEALED, GLASS, DO-7 | 2 | EAR99 | 8541.10.00.50 |