Parametric results for: 1N914A.TR under Rectifier Diodes

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: 1n914atr
Select parts from the table below to compare.
Compare
Compare
1N914ATR
onsemi
$0.0475 Yes Active 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL ONSEMI DO-35, 2 PIN 017AG compliant EAR99 8541.10.00.70 onsemi
1N914ATR
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 200 mA 1 V 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 2 A 1 Not Qualified O-XALF-W2 e3 DO-35 175 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP DO-35, 2 PIN AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH unknown EAR99 8541.10.00.70 DO-35 2
1N914A.TR
National Semiconductor Corporation
Check for Price No Transferred 200 mA 1 V 4 ns 5 µA 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 4 A 1 Not Qualified O-LALF-W2 e0 DO-35 175 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL NATIONAL SEMICONDUCTOR CORP compliant
1N914A.TR
Fairchild Semiconductor Corporation
Check for Price Active FAIRCHILD SEMICONDUCTOR CORP unknown
1N914A.TR
Texas Instruments
Check for Price No Transferred 200 mA 1 V 4 ns 5 µA 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 4 A 1 Not Qualified O-LALF-W2 e0 DO-35 175 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WIRE AXIAL NATIONAL SEMICONDUCTOR CORP O-LALF-W2 unknown EAR99 8541.10.00.70
1N914AT/R
NXP Semiconductors
Check for Price Obsolete 75 mA 4 ns 250 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 Not Qualified O-LALF-W2 DO-35 ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL NXP SEMICONDUCTORS O-LALF-W2 unknown EAR99 8541.10.00.70 DO-35 2
1N914ATR_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 200 mA 4 ns 500 mW SILICON RECTIFIER DIODE SINGLE NO 100 V 1 SCHOTTKY 1 Not Qualified O-XALF-W2 e3 ISOLATED 2 UNSPECIFIED ROUND LONG FORM MATTE TIN WIRE AXIAL FAIRCHILD SEMICONDUCTOR CORP O-XALF-W2 unknown EAR99 8541.10.00.70 DO-35 2