Filter Your Search
1 - 10 of 12 results
Select Parts | Part Number |
---|
|
1N87ALEADFREE
Central Semiconductor Corp
|
||
|
1N87ABKLEADFREE
Central Semiconductor Corp
|
||
|
1N87A
Central Semiconductor Corp
|
||
|
1N87A
General Diode Corp
|
||
|
1N87A
Semitronics Corp
|
||
|
1N87A
Crimson Semiconductor Inc
|
||
|
1N87ABK
Central Semiconductor Corp
|
||
|
1N87A
Microsemi Corporation
|
||
|
1N87A
Bkc Semiconductors Inc
|
||
|
1N87A
Microwave Diode Corp
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Current-Max
|
Power Dissipation-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
JEDEC-95 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Part Package Code
|
Pin Count
|
Yes | Yes | Obsolete | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e3 | DO-7 | 75 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||
Yes | Yes | Obsolete | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-7 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||
No | No | Obsolete | 50 mA | 250 mV | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | 200 mA | 1 | Not Qualified | O-LALF-W2 | e0 | DO-7 | 75 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | ||||||||
No | Obsolete | 50 mA | 250 mV | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | 200 mA | 1 | e0 | 75 °C | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | ||||||||||||||||||||||
No | No | Obsolete | 100 µA | 250 mV | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | GENERAL PURPOSE | 200 mA | 1 | Not Qualified | O-XALF-W2 | e0 | DO-7 | 75 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMITRONICS CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | DO-7 | 2 | ||||
Obsolete | 50 mA | 250 mV | 10 µA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | 200 mA | 1 | Not Qualified | O-LALF-W2 | 75 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CRIMSON SEMICONDUCTOR INC | unknown | |||||||||||||||
No | Obsolete | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-7 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
No | Obsolete | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 1 | GOLD BOND | Not Qualified | O-LALF-W2 | e0 | DO-7 | 75 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||
No | Transferred | 50 mA | 250 mV | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | 200 mA | 1 | e0 | 75 °C | Tin/Lead (Sn/Pb) | BKC SEMICONDUCTORS INC | unknown | EAR99 | ||||||||||||||||||||||
No | Contact Manufacturer | 50 mA | 250 mV | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | 200 mA | 1 | e0 | 75 °C | Tin/Lead (Sn/Pb) | MICROWAVE DIODE CORP | unknown | EAR99 |
|
1N87ALEADFREE
Central Semiconductor Corp
|
Check for Price Buy | Yes | Yes | Obsolete | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e3 | DO-7 | 75 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-LALF-W2 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
1N87ABKLEADFREE
Central Semiconductor Corp
|
Check for Price Buy | Yes | Yes | Obsolete | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-7 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||
|
1N87A
Central Semiconductor Corp
|
Check for Price Buy | No | No | Obsolete | 50 mA | 250 mV | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | 200 mA | 1 | Not Qualified | O-LALF-W2 | e0 | DO-7 | 75 °C | -50 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||||
|
1N87A
General Diode Corp
|
Check for Price Buy | No | Obsolete | 50 mA | 250 mV | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | 200 mA | 1 | e0 | 75 °C | Tin/Lead (Sn/Pb) | GENERAL DIODE CORP | unknown | EAR99 | |||||||||||||||||||||||
|
1N87A
Semitronics Corp
|
Check for Price Buy | No | No | Obsolete | 100 µA | 250 mV | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | GENERAL PURPOSE | 200 mA | 1 | Not Qualified | O-XALF-W2 | e0 | DO-7 | 75 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMITRONICS CORP | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | DO-7 | 2 | |||||
|
1N87A
Crimson Semiconductor Inc
|
Check for Price Buy | Obsolete | 50 mA | 250 mV | 10 µA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | 200 mA | 1 | Not Qualified | O-LALF-W2 | 75 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CRIMSON SEMICONDUCTOR INC | unknown | ||||||||||||||||
|
1N87ABK
Central Semiconductor Corp
|
Check for Price Buy | No | Obsolete | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-7 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N87A
Microsemi Corporation
|
Check for Price Buy | No | Obsolete | 50 mA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 1 | GOLD BOND | Not Qualified | O-LALF-W2 | e0 | DO-7 | 75 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
1N87A
Bkc Semiconductors Inc
|
Check for Price Buy | No | Transferred | 50 mA | 250 mV | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | 200 mA | 1 | e0 | 75 °C | Tin/Lead (Sn/Pb) | BKC SEMICONDUCTORS INC | unknown | EAR99 | |||||||||||||||||||||||
|
1N87A
Microwave Diode Corp
|
Check for Price Buy | No | Contact Manufacturer | 50 mA | 250 mV | RECTIFIER DIODE | SINGLE | NO | 23 V | 1 | 200 mA | 1 | e0 | 75 °C | Tin/Lead (Sn/Pb) | MICROWAVE DIODE CORP | unknown | EAR99 |