Filter Your Search
1 - 10 of 56 results
|
1N703A
Microsemi Corporation
|
$0.9124 | No | No | Transferred | 5 mA | 250 mW | 3.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | DO-35, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N703
Microsemi Corporation
|
$2.1368 | No | No | Transferred | 5 mA | 250 mW | 3.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-XALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N703
Microchip Technology Inc
|
$2.1468 | No | Active | 5 mA | 250 mW | 3.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
1N7039CCT1
Microsemi Corporation
|
$119.4900 | No | Transferred | 17.5 A | 1.6 V | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | HIGH RELIABILITY | FAST RECOVERY POWER | 180 A | 1 | R-MSFM-P3 | TO-254AA | 150 °C | -65 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | Microsemi Corporation | |||||||||||||||
|
1N7039CCU1
Microsemi Corporation
|
$125.6500 | Yes | Transferred | 17.5 A | 1.6 V | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | SCHOTTKY | HIGH RELIABILITY | FAST RECOVERY POWER | 200 A | 1 | R-CBCC-N3 | 150 °C | -65 °C | CATHODE | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
1N7039CCT1
Microchip Technology Inc
|
$165.9706 | No | Active | 17.5 A | 1.6 V | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | HIGH RELIABILITY | FAST RECOVERY POWER | 180 A | 1 | R-MSFM-P3 | TO-254AA | 150 °C | -65 °C | ISOLATED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Microchip | |||||||||||||||||
|
1N7039CCU1
Microchip Technology Inc
|
$198.9917 | Yes | Active | 17.5 A | 1.6 V | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | SCHOTTKY | HIGH RELIABILITY | FAST RECOVERY POWER | 200 A | 1 | R-CBCC-N3 | 150 °C | -65 °C | CATHODE | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||||||
|
1N703A
Texas Instruments
|
Check for Price | Obsolete | 5 mA | 250 mW | 3.45 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-GALF-W2 | ISOLATED | 2 | CERAMIC, GLASS-SEALED | ROUND | LONG FORM | WIRE | AXIAL | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
1N703
American Power Devices Inc
|
Check for Price | No | Obsolete | 10 mA | 250 mW | 3.5 V | ZENER DIODE | SINGLE | NO | 1 | 55 Ω | 10 % | e0 | 200 °C | Tin/Lead (Sn/Pb) | AMERICAN POWER DEVICES INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
1N703ATR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 mW | 3.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |