Filter Your Search
1 - 10 of 75 results
|
1N6621
Microsemi Corporation
|
$10.5672 | No | No | Transferred | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, A, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
JAN1N6621
Microchip Technology Inc
|
$11.2691 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A, 2 PIN | compliant | |||||||||
|
1N6621US
Microsemi Corporation
|
$12.2939 | No | No | Transferred | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LELF-R2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, D-5A, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Microsemi Corporation | |||||
|
1N6621U
Microchip Technology Inc
|
$13.0051 | No | Active | 2 A | 1.4 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||||||||||
|
1N6621US
Microchip Technology Inc
|
$13.0051 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LELF-R2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | ||||||||||
|
1N6621US/TR
Microchip Technology Inc
|
$13.2075 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | O-LELF-R2 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
1N6621
Microchip Technology Inc
|
$13.2898 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A, 2 PIN | compliant | ||||||||||
|
JAN1N6621US
Microchip Technology Inc
|
$14.1637 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | |||||||||
|
JANTX1N6621U
Microchip Technology Inc
|
$15.7953 | No | Active | 1.2 A | 1.4 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | ULTRA FAST RECOVERY | 20 A | 1 | Not Qualified | O-LELF-R2 | MIL | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC, MELF-A, 2 PIN | compliant | |||||||||||||
|
JANTX1N6621US
Microchip Technology Inc
|
$15.7953 | No | Active | 1.2 A | 1.6 V | 45 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | ULTRA FAST RECOVERY | 20 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant |